ECC19DSXI

Heilind Number:SULECC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULECC19DSXI

Detailed Description

Introducing the ECC19DSXI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures durability in demanding applications. Featuring a single row with 19 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Each contact is made of Phosphor Bronze and plated with gold for optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC19DSXI delivers high performance and longevity. Upgrade your connectivity solutions with this essential component.