ECC19DSXN

Heilind Number:SULECC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULECC19DSXN

Detailed Description

Introducing the ECC19DSXN Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring 19 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its straight orientation and through-hole termination method guarantee easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC19DSXN is perfect for demanding industrial environments. Its compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, along with a tail length of 4.06mm (.16 in), make it ideal for space-constrained applications. Trust in the ECC19DSXN for efficient and durable board-to-board connections in your electronic designs.