ECC19DSXS

Heilind Number:SULECC19DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DSXS
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DSXS

Detailed Description

Introducing the ECC19DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with side hole mount and through-hole termination method offers easy installation on PCBs. Its full bellow contact type with gold-plated Phosphor Bronze contacts guarantees efficient signal transmission with low contact resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial electronics. Boasting 19 positions and a compact design with dimensions of 10.95mm in height and 8.38mm in width, the ECC19DSXS is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, this connector, with its high-quality construction and performance, is the perfect choice. Upgrade your connectivity solutions with the ECC19DSXS board-to-board connector.