ECC19MMAD

Heilind Number:SULECC19MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMAD

Detailed Description

The ECC19MMAD is a high-quality PCB connector designed for reliable board-to-board connectivity. Featuring two rows with a total of 38 positions, this male connector offers a secure fit with a clearance hole mount type. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the needs of various electronic applications. Its right-angle orientation and 2.54mm tail length make it easy to install and suitable for compact spaces. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a connector height of 13.72mm and width of 9.4mm, it is compact yet efficient. The termination method of Thru Hole with matte tin plating further enhances its durability. Ideal for use in hi-rel environments, the ECC19MMAD is a dependable choice for demanding PCB connectivity needs.