ECC19MMAN

Heilind Number:SULECC19MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMAN

Detailed Description

The PBT & Phosphor Bronze Male Connector, featuring a 2-row design and no mounting requirement, offers reliable power transmission with an amperage of 3A and voltage rating of 700 VAC. Its Thru Hole termination method ensures secure attachment, with contacts made of gold-plated phosphor bronze for enhanced conductivity. With a pitch of 2.54mm and 38 positions, this right-angle connector is suitable for various PCB applications. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust, ideal for space-constrained setups. The matte tin termination plating further enhances its longevity, making it a dependable choice for high-reliability connections in board-to-board and card edge applications.