ECC19MMBD

Heilind Number:SULECC19MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMBD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMBD

Detailed Description

The PBT and Phosphor Bronze Board to Board PCB Connector, SKU ECC19MMBD, is a high-performance male connector boasting a 2.54mm pitch, ideal for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with 38 gold-plated contacts, it guarantees secure connections. The clearance hole mount type and thru-hole termination method offer easy and sturdy installation. Constructed with durable materials, including Phosphor Bronze contacts and Matte Tin plating, this connector operates flawlessly in temperatures ranging from -65 to 125 °C. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Whether used in industrial machinery or telecommunications equipment, the ECC19MMBD guarantees exceptional performance and longevity in any application.