ECC19MMBN

Heilind Number:SULECC19MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMBN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMBN

Detailed Description

Introducing the ECC19MMBN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 38 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability. Compact in size with a connector height of 13.72mm and width of 9.4mm, the ECC19MMBN is perfect for space-constrained designs. Trust in its quality and performance for seamless interconnections in your electronic devices.