ECC19MMDD

Heilind Number:SULECC19MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMDD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMDD

Detailed Description

Introducing the ECC19MMDD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows for seamless connectivity, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with durable PBT and Phosphor Bronze materials, it ensures lasting performance even in harsh environments, thanks to its wide operating temperature range of -65 to 125°C. The gold-plated contacts guarantee optimal signal conductivity, while the matte tin termination plating enhances solderability. With a compact design, including a right-angle orientation and a tail length of 6.35mm, this connector is ideal for space-restricted PCB layouts. Trust the ECC19MMDD for secure and efficient board-to-board connections in your electronic systems.