ECC19MMDN

Heilind Number:SULECC19MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMDN

Detailed Description

Introducing the ECC19MMDN Board-to-Board PCB Connector, a robust and reliable solution for your electronic connectivity needs. This connector, featuring two rows with 38 positions each, is designed for male gender with a right-angle orientation, offering seamless integration in tight spaces. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it ensures secure and stable connections. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it guarantees excellent conductivity and corrosion resistance. Rated for 700 VAC and 3A, this connector is suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for various environments. Its termination through-hole method with matte tin plating further enhances its durability. The ECC19MMDN is a must-have component for professionals in the electronics industry, ensuring efficient and long-lasting performance in every application.