ECC19MMMN

Heilind Number:SULECC19MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMMN

Detailed Description

Introducing the ECC19MMMN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a male gender with two rows and wire wrap termination, it ensures secure and efficient connectivity. The contact material is phosphor bronze plated with gold, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it offers durability in extreme environments. The ECC19MMMN, with 38 positions and a tail length of 14.22mm, provides ample connectivity options. Its compact design, measuring 13.72mm in height and 9.4mm in width, is ideal for space-constrained installations. With matte tin termination plating and compliance with industry standards, this connector ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, the ECC19MMMN is a reliable solution for your connectivity needs.