ECC19MMND

Heilind Number:SULECC19MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMND
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMND

Detailed Description

The ECC19MMND is a high-performance board-to-board PCB connector specifically designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent operational requirements. The male gender, 2-row design with 38 positions, and 2.54mm pitch offer versatile connectivity options. Gold-plated contacts on Phosphor Bronze guarantee superior signal transmission. The clearance hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating, it ensures long-term reliability. Trust the ECC19MMND for robust and high-reliability board-to-board connections in your critical systems.