ECC19MMNN

Heilind Number:SULECC19MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMNN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMNN

Detailed Description

Introducing the ECC19MMNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. Its dual-row, 38-position layout allows for versatile connectivity options. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Its straddle orientation and card extender termination method make it easy to install and maintain. With a compact size of 9.4mm width and 13.72mm height, it fits seamlessly into PCB layouts. Trust the ECC19MMNN for robust and dependable board-to-board connections.