ECC19MMRD

Heilind Number:SULECC19MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMRD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMRD

Detailed Description

Introducing the ECC19MMRD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable power transmission with a 3A amperage capacity and 700VAC voltage rating. Its male gender, two rows of 38 positions, and 2.54mm pitch make it versatile for various applications. The clearance hole mount type and card extender termination method simplify installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. The ECC19MMRD is compact yet robust, with a 13.72mm height and 9.4mm width, perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial settings, this connector delivers uncompromising performance. Trust the ECC19MMRD for your most challenging connectivity needs.