ECC19MMRN

Heilind Number:SULECC19MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMRN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMRN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Board To Board PCB Connector, featuring a robust design for high-performance connectivity. With a pitch of 2.54mm (.1in) and 38 positions across 2 rows, this connector ensures secure and efficient data transfer. The termination method, Card Extender, offers easy installation. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees reliable conductivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its durable construction, with a termination plating of Matte Tin, ensures longevity even in harsh environments. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With a compact size of 9.4mm (.37in) width and 13.72mm (.54in) height, it is ideal for space-constrained PCB designs. Trust in the ECC19MMRN for seamless board-to-board connections in your electronic systems.