ECC19MMSD

Heilind Number:SULECC19MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMSD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19MMSD

Detailed Description

Introducing the ECC19MMSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender, this connector is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power delivery capabilities. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With 38 positions spread across 2 rows at a pitch of 2.54 mm, this connector is ideal for high-density PCB layouts. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC19MMSD is perfect for use in harsh environments. Measuring 13.72 mm in height and 9.4 mm in width, it provides a compact yet sturdy connectivity solution. Trust in the ECC19MMSD for your critical electronics projects.