ECC19MMVD-S189

Heilind Number:SULECC19MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMVD-S189

Detailed Description

The ECC19MMVD-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent industry standards for performance and safety. The right-angle orientation and clearance hole mount type offer versatility in installation, while the 2.54mm pitch and 38 positions accommodate a wide range of connections. Operating within a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC19MMVDS189 for secure and efficient board-to-board connectivity in your electronic designs.