ECC19MMVD

Heilind Number:SULECC19MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMVD

Detailed Description

This male board-to-board PCB connector, with SKU ECC19MMVD, offers reliable connectivity with its two rows of 38 gold-plated contacts made of PBT and phosphor bronze. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment on circuit boards. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various electronic applications. The right-angle orientation and 3.3mm tail length provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Measuring 13.72mm in height and 9.4mm in width, it's compact yet durable, with matte tin termination plating for enhanced conductivity. Ideal for high-reliability setups, it's a crucial component in demanding electronic systems.