| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCAD-S189 |
ECC20DCAD-S189
| Heilind Number: | SULECC20DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCADS189, a high-performance board-to-board connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy and secure installation. The 40 hairpin contacts, plated with gold for optimal conductivity, can handle a maximum amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its suitability for various industries. Measuring 15.49mm in height and 9.4mm in width, the ECC20DCADS189 is a compact yet powerful solution for your connectivity needs.

