ECC20DCAH

Heilind Number:SULECC20DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAH

Detailed Description

Introducing the ECC20DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700 VAC, it offers robust power transmission capabilities. The female connector with two rows and 40 positions, along with hairpin contacts plated with gold, guarantees secure and low-resistance connections. Its clearance hole mount and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust the ECC20DCAH for high-reliability performance in critical electronic systems.