ECC20DCAI-S189

Heilind Number:SULECC20DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAI-S189

Detailed Description

Introducing the ECC20DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features threaded mounting and through-hole termination for secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the hairpin contact type and right-angle orientation enhance functionality in tight spaces. With 40 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme environments. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. The ECC20DCAIS189 is the perfect choice for applications requiring rugged, high-reliability connectors.