ECC20DCAI

Heilind Number:SULECC20DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAI

Detailed Description

Introducing the ECC20DCAI Board-to-Board PCB Connector, a high-performance solution for seamless connectivity in electronic systems. This female connector, featuring two rows and 40 positions, boasts a durable construction of PBT and Phosphor Bronze with gold contact plating, ensuring reliable signal transmission. With a thread mount and through-hole termination method, installation is secure and straightforward. The hairpin contact type and right-angle orientation offer versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the ECC20DCAI for efficient and durable board-to-board connections in your electronic designs.