ECC20DCAN-S189

Heilind Number:SULECC20DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAN-S189

Detailed Description

The ECC20DCAN-S189 connector is a high-performance solution for your board-to-board PCB connection needs. Featuring a sturdy construction of PBT and Phosphor Bronze, it ensures reliable performance in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this female connector is suitable for various applications. Its two rows of 40 hairpin contacts, made of gold-plated Phosphor Bronze, guarantee excellent conductivity. The right-angle orientation and thru-hole termination method offer flexibility in installation. Operating within a wide temperature range of -65 to 125 °C, it is built to withstand harsh conditions. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. Trust in the ECC20DCANS189 for secure and efficient connectivity in your electronic systems.