| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCAN |
ECC20DCAN
| Heilind Number: | SULECC20DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of 40 positions, ensuring seamless connectivity in your electronic projects. With a pitch of 2.54mm (.1 in), it offers precise alignment on your PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. Its thru-hole termination method and right-angle orientation make installation easy and space-efficient. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Trust the ECC20DCAN for secure and efficient board-to-board connections in your designs.

