ECC20DCAS

Heilind Number:SULECC20DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAS

Detailed Description

Introducing the ECC20DCAS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type make it versatile for various board-to-board connections. Gold-plated contacts on a hairpin design guarantee excellent signal transmission. With 40 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. ROHS compliant and with matte tin termination plating, it meets stringent environmental standards. The ECC20DCAS is your go-to choice for reliable and high-speed PCB connections.