ECC20DCAT-S189

Heilind Number:SULECC20DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCAT-S189

Detailed Description

The ECC20DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a 3A amperage rating. With two rows and threaded mount type, it ensures secure installation on PCBs. The termination method is through-hole, and contacts are made of Phosphor Bronze with Gold plating, guaranteeing low contact resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation make it versatile for various PCB layouts. With 40 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Termination plating with matte tin ensures durability. Classified under the hi-rel category, it offers long-term reliability in mission-critical systems. The ECC20DCATS189 is the perfect choice for high-speed data transmission, telecommunications, aerospace, and defense applications.