| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCAT |
ECC20DCAT
| Heilind Number: | SULECC20DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a dual-row configuration with 40 female contacts made of durable PBT and phosphor bronze, ensuring reliable power transmission. With a low-profile right-angle orientation and threaded mounting for secure assembly, it offers versatility in installation. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding industrial environments. Trust in the ECC20DCAT for efficient and long-lasting connections in your electronic systems.

