ECC20DCBD-S189

Heilind Number:SULECC20DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCBD-S189

Detailed Description

Experience seamless connectivity with our ECC20DCBDS189 Board To Board PCB Connector, designed for high-performance applications. Featuring a female gender with two rows, this connector ensures secure and reliable connections. The clearance hole mount type and thru-hole termination method make installation a breeze. Crafted with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees long-lasting durability. With a pitch of 2.54mm, it offers precise alignment, while accommodating 40 positions for extensive connectivity. The right-angle orientation and hairpin contact type provide versatility in placement. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient use of space on the PCB. Trust in the ECC20DCBDS189 for seamless and high-quality board-to-board connections in your electronic devices.