ECC20DCBD

Heilind Number:SULECC20DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCBD

Detailed Description

The ECC20DCBD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector offers durability and optimal signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and stable power delivery. The female gender, right-angle orientation, and 2-row design make it versatile for various applications. Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 40 positions, it enables precise and secure connections on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The ECC20DCBD is a reliable solution for demanding connectivity needs in industries such as telecommunications, aerospace, and automotive.