ECC20DCBI

Heilind Number:SULECC20DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCBI

Detailed Description

Introducing the ECC20DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the power requirements of your circuitry. The female connector with two rows and 40 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable attachment. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for both industrial and commercial use. With a compact design and right-angle orientation, it saves space on your PCB layout. Trust the ECC20DCBI for efficient and durable board-to-board connections in your electronic systems.