ECC20DCBN

Heilind Number:SULECC20DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCBN

Detailed Description

Introducing the ECC20DCBN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The two rows of 40 hairpin contacts, plated with gold for optimal conductivity, guarantee secure connections. Featuring a right-angle orientation and thru-hole termination method, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial settings. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, the ECC20DCBN is compact yet powerful. Perfect for board-to-board and card edge applications, this connector is a reliable choice for your connectivity needs.