ECC20DCBS-S189

Heilind Number:SULECC20DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCBS-S189

Detailed Description

The ECC20DCBS-S189 PCB connector is a high-quality component designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 2 rows, and side hole mount type make installation easy. Using gold-plated phosphor bronze contacts with a hairpin design, it guarantees excellent conductivity. With 40 positions, a 2.54mm pitch, and right-angle orientation, it offers versatility in PCB connections. The connector operates efficiently in a temperature range of -65 to 125°C, meeting stringent environmental requirements. Its compact size, measuring 9.4mm in width and 15.49mm in height, ensures compatibility with various board designs. The termination method of through-hole soldering with matte tin plating guarantees secure attachment. Perfect for hi-rel electronic systems, the ECC20DCBSS189 is a reliable solution for demanding connectivity needs.