ECC20DCBS

Heilind Number:SULECC20DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCBS

Detailed Description

Introducing the ECC20DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity even in harsh environments. The female connector with two rows and 40 positions, each with a hairpin contact type plated with gold, ensures secure and low-resistance connections. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and side-hole mount type allow for flexible PCB layout options. With termination through-hole and matte tin plating, it guarantees easy and durable installation. Meeting stringent industry standards, this connector is ideal for applications where reliability is paramount. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. Upgrade your connectivity solutions with the ECC20DCBS.