ECC20DCCD

Heilind Number:SULECC20DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCCD

Detailed Description

Introducing the ECC20DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 2.54mm pitch and 40 positions, with two rows, make it ideal for high-density applications. The gold-plated hairpin contacts offer superior conductivity, while the clearance hole mount and through-hole termination method guarantee easy and secure installation. Rated for up to 700VAC and operating flawlessly in temperatures ranging from -65 to 125°C, the ECC20DCCD is perfect for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. Trust in the ECC20DCCD for your connectivity needs, where quality and reliability are paramount.