ECC20DCCH

Heilind Number:SULECC20DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCCH

Detailed Description

The ECC20DCCH is a high-performance board-to-board PCB connector, meticulously designed for optimal functionality. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in all applications. Featuring a female gender and a two-row configuration, this connector offers seamless connectivity. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most demanding electrical requirements. The Hairpin contact type and Right Angle orientation further enhance its versatility. Boasting 40 positions and a tail length of 6.35mm, it accommodates complex connection needs with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC20DCCH is suitable for diverse environments. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Measuring .61in in height and 9.4mm in width, this connector is compact yet robust. The Matte Tin termination plating adds to its longevity. Ideal for various industries, including aerospace, defense, and telecommunications, the ECC20DCCH is a top choice for high-reliability applications.