ECC20DCCI-S189

Heilind Number:SULECC20DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCCI-S189

Detailed Description

The ECC20DCCIS189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features a female gender and two rows for secure connectivity. It offers a threaded mount type and through-hole termination method for easy installation. The contact material is made of reliable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation further enhance its versatility. With 40 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin adds to its durability. Overall, the ECC20DCCIS189 is a reliable and efficient solution for your PCB connection needs.