ECC20DCCI

Heilind Number:SULECC20DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCCI

Detailed Description

SKU ECC20DCCI features a female board-to-board PCB connector with two rows, offering reliable connectivity in electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient performance. With a pitch of 2.54mm and a contact type of Hairpin, it allows for precise and secure connections. The gold-plated contact surfaces guarantee enhanced conductivity, suitable for high-speed data transmission. Operating at voltage levels of up to 700 VAC and amperages of 3A, it meets industry standards for power delivery. Its threaded mount type and through-hole termination method facilitate easy installation on PCBs. With a temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, offers versatility in circuit board layout. The Matte Tin termination plating ensures long-term reliability. Whether in telecommunications, industrial control, or consumer electronics, the ECC20DCCI is a dependable solution for seamless board-to-board connections.