Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ECC20DCCN-S189 |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Hairpin |
Orientation: | Right Angle |
Number of Positions: | 40 |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULECC20DCCN-S189 |
ECC20DCCN-S189
Heilind Number: | SULECC20DCCN-S189 |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | ECC20DCCN-S189 |
ECAD Model: |
Specifications
Detailed Description
The ECC20DCCN-S189 is a high-performance female connector designed for board-to-board PCB applications. With a compact pitch of 2.54mm, this connector features two rows of 40 gold-plated hairpin contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its robust construction, utilizing PBT and Phosphor Bronze with Matte Tin termination plating, guarantees durability in harsh environments, with an operating temperature range from -65°C to 125°C. The right-angle orientation and 0.25-inch tail length facilitate easy installation on PCBs. Measuring at just 15.49mm in height and 9.4mm in width, the ECC20DCCNS189 is a space-saving solution for demanding electronic systems.