ECC20DCCS-S189

Heilind Number:SULECC20DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCCS-S189

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, with SKU ECC20DCCS-S189, is designed for high-performance electronic applications. Featuring a female gender and two rows with a side hole mount type, it ensures secure and efficient connectivity. The termination method is through-hole, guaranteeing reliable soldering. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it meets stringent industry standards. The connector's hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. Boasting 40 positions and a tail length of 6.35mm (0.25in), it accommodates complex circuitry requirements. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. This ECC20DCCSS189 model is ideal for demanding applications in aerospace, defense, and industrial electronics.