ECC20DCCT-S189

Heilind Number:SULECC20DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCCT-S189

Detailed Description

Introducing the ECC20DCCT-S189, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows of 40 hairpin contacts, this connector ensures seamless connectivity in your electronic devices. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal conductivity and corrosion resistance. With a threaded mount type and through-hole termination method, installation is secure and reliable. Operating at a wide temperature range from -65 to 125°C and capable of withstanding up to 700VAC, it is suitable for various industrial applications. The compact design, with a connector height of .61 inches and a width of 9.4mm, saves space on your PCB while providing efficient signal transmission. Trust in the ECC20DCCTS189 for your high-reliability connectivity needs.