ECC20DCCT

Heilind Number:SULECC20DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCCT

Detailed Description

Introducing the ECC20DCCT Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch and right-angle orientation facilitate efficient PCB layout. With 40 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances soldering integrity. Ideal for aerospace, defense, and industrial applications, the ECC20DCCT ensures high reliability in critical systems.