ECC20DCKD-S288

Heilind Number:SULECC20DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCKD-S288

Detailed Description

Introducing the ECC20DCKDS288, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted from PBT and robust Phosphor Bronze materials with Gold contact plating, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power and signal transmission. Featuring a dual-row design with 40 positions and a pitch of 2.54mm, it offers versatile connectivity options. The Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. With a low-profile design, it's easy to integrate, and its Matte Tin termination plating ensures longevity. Trust the ECC20DCKDS288 for your connectivity needs, where quality and performance meet.