ECC20DCKD

Heilind Number:SULECC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCKD

Detailed Description

The ECC20DCKD connector offers reliable performance in board-to-board and card edge applications. With its durable construction of PBT and phosphor bronze, this female connector can handle an amperage of 3A and a voltage of 700VAC. Featuring two rows of 40 positions on a 2.54mm pitch, it ensures efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation make for easy and secure connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin adds to its durability. Classified under hi-rel connectors, the ECC20DCKD is a dependable component for demanding applications.