ECC20DCKI-S288

Heilind Number:SULECC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCKI-S288

Detailed Description

Introducing the ECC20DCKI-S288, a high-performance board-to-board connector designed for precision electronic applications. This female connector features two rows with a total of 40 positions, ensuring seamless connectivity in complex circuit setups. Crafted with PBT and phosphor bronze materials, it guarantees durability and optimal signal transmission. The gold-plated contacts offer superior conductivity, while the threaded mount type and card extender termination method ensure secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. The matte tin termination plating adds to its longevity. Perfect for hi-rel applications, the ECC20DCKI-S288 is a trusted choice for demanding PCB connectivity needs.