ECC20DCKI

Heilind Number:SULECC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCKI

Detailed Description

Introducing ECC20DCKI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable installations. Crafted with PBT and Phosphor Bronze, it guarantees durability and efficient signal transmission. The contact material plated with gold offers enhanced conductivity, while the loop bellow contact type optimizes performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various systems. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination through hole with matte tin plating ensures easy and secure soldering. With 40 positions and a tail length of 4.83mm, it accommodates multiple connections. Ideal for applications where reliability is paramount, this ECC20DCKI connector is a top choice in the realm of high-quality electronic components.