| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCKN-S288 |
ECC20DCKN-S288
| Heilind Number: | SULECC20DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1in), this connector features 40 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The loop bellow contact type and straddle orientation provide secure connections, while the card extender termination method allows for easy installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in a wide range of environments. Its matte tin termination plating offers enhanced durability. Perfect for high-reliability systems, the ECC20DCKNS288 is a top choice for engineers and designers looking for quality connectors.

