ECC20DCKS-S288

Heilind Number:SULECC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCKS-S288

Detailed Description

Introducing the ECC20DCKSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring 40 positions across 2 rows, this connector ensures efficient data transfer. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability even in harsh environments with an operating temperature range of -65 to 125°C. The female gender and side hole mount type make installation a breeze. Gold-plated contact surfaces offer excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Matte Tin termination plating adds to its longevity. Ideal for applications where quality and durability are paramount, the ECC20DCKSS288 is a top choice for engineers and manufacturers in need of premium PCB connectivity solutions.