ECC20DCKS

Heilind Number:SULECC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCKS

Detailed Description

The ECC20DCKS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, it offers a secure mount via side holes and through-hole termination. Crafted from durable PBT and phosphor bronze, with gold plating for enhanced conductivity, this connector guarantees optimal performance. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact type ensures stable contact even in demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Meeting high standards of quality and reliability, the ECC20DCKS is the perfect choice for your connectivity needs in various industries.