ECC20DCKT-S288

Heilind Number:SULECC20DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCKT-S288

Detailed Description

PBT & Phosphor Bronze .00 Board to Board PCB Connectors, SKU ECC20DCKT-S288, offer high-quality, reliable connectivity for your electronic devices. With a 3A amperage and 700VAC voltage rating, these female connectors ensure efficient power transmission. Featuring two rows of 40 gold-plated Loop Bellow contacts, they guarantee secure and low-resistance connections. The threaded mount type and card extender termination method make installation easy and durable. Constructed with Phosphor Bronze contact material and matte tin plating, these connectors are designed for longevity even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of 9.4mm (0.37in) width and 15.49mm (0.61in) height, they are suitable for various PCB applications in industries such as aerospace, telecommunications, and automotive. Trust in the ECC20DCKTS288 for high-performance board-to-board connectivity.