ECC20DCMD-S288

Heilind Number:SULECC20DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCMD-S288

Detailed Description

The ECC20DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures efficient power delivery. Featuring a female gender, 2 rows with 40 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The connector is terminated using a card extender method, with phosphor bronze contacts plated in gold for optimal conductivity. Its hairpin contact type and straddle orientation further enhance signal integrity. Built to withstand harsh environments, it operates reliably in temperatures ranging from -65 to 125°C. The connector's clearance hole mount type, along with a tail length of 13.84mm, facilitates easy installation on PCBs. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Certified for RoHS compliance, this connector meets international quality standards. Perfect for use in aerospace, defense, and industrial electronics, the ECC20DCMD-S288 guarantees superior performance and durability.