| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCMH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DCMH-S288 |
ECC20DCMH-S288
| Heilind Number: | SULECC20DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding environments. Its 2.54mm pitch and 40 positions offer ample connectivity options, while the gold-plated Hairpin contacts guarantee optimal signal transmission. The connector, with a clearance hole mount type and card extender termination method, allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and extreme conditions. The ECC20DCMHS288 is a vital component for any electronic system requiring secure board-to-board connections.

